
LAMP, INCANDESCENT,WEDGE, 12.8V, 3.97W; Lamp Base Type:Wedge; Bulb Size:T-5; MSCP:3.7; Average Bulb Life:500h; Supply Voltage:12.8V; Product Range:-; Power Rating:3.97W ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Mount | Base |
| MSCP | 3.7MSCP |
| Operating Supply Voltage | 12.8V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |