
CEC Industries 912 technical specifications.
| Current Rating | 1A |
| Length | 37.8mm |
| Mount | Base |
| MSCP | 12MSCP |
| Operating Supply Voltage | 12.8V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
