
LAMP, FLUORESCENT, R17D, 110W; Lamp Base Type:D.C. Recessed; Bulb Size:T-12; Input Power:110W; Tube Length:2.4m; Luminous Flux:7650lm; Color Temperature Typ:4100K; Light Color:Cool White; Product Range:-; Average Bulb Life:12000h ;RoHS Compliant: No
Sign in to ask questions about the CEC Industries F96T12/CW/HO/O/ALTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEC Industries F96T12/CW/HO/O/ALTO technical specifications.
| Length | 2.44m |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries F96T12/CW/HO/O/ALTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
