
T3 1/4 24V MINI BAY BLUE; Lamp Base Type:Miniature Bayonet / BA9S; LED Color:Blue; Wavelength Typ:470nm; Power Rating:720mW; Bulb Size:T-3 1/4; Supply Voltage:24V; Current Rating:30mA; Beam Angle:360°; Average Bulb Life:100000h
CEC Industries L24V-MB-B technical specifications.
| Color | Blue |
| Current Rating | 30mA |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L24V-MB-B to view detailed technical specifications.
No datasheet is available for this part.