This 5-contact power connector is designed for cable mounting and features a straight body orientation. It has a maximum current rating of 32A and a maximum voltage rating of 415V. The connector is suitable for use in power applications where high current and voltage are required.
CEE Norm U.K. Limited 2148 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 32A |
| Max Voltage Rating | 415V |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.