Sign in to ask questions about the Ceenorm 312002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ceenorm 312002 technical specifications.
| Current Rating | 32A |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Series | QUICK CONNECT |
| Termination | Quick Connect |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for Ceenorm 312002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
