Hood 180° A Shell Size Nickel Acrylonitrile Butadiene Styrene
Ceep CE15 technical specifications.
| Angular Function | 180° |
| Shell Size | A |
| Body Plating | Nickel |
| Body Material | Acrylonitrile Butadiene Styrene |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.