Hood 180° B Shell Size Acrylonitrile Butadiene Styrene
Ceep CT25M technical specifications.
| Body Diameter | 18.2mm |
| Body Plating | Nickel |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| Width | 55.5mm |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.