This hydraulic coupler is designed for use in industrial automation and control applications. It features a straight style and is constructed from nickel plated brass. The coupler has a maximum working pressure of 508 bar and a burst pressure of 2030 bar. Operating temperatures range from -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Application | Hydraulic|Pneumatic |
| Type | Coupler |
| Style | Straight |
| Material | Nickel Plated Brass |
| Ending Shape | Thread |
| Thread Style | Female |
| Maximum Working Pressure | 508psi |
| Burst Pressure | 2030psi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |