This hydraulic nipple is designed for use in industrial applications, with a maximum working pressure of 508 bar and a burst pressure of 2030 bar. It is constructed from nickel plated brass and features a straight style with a male thread. The operating temperature range is -30°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Application | Hydraulic|Pneumatic |
| Type | Nipple |
| Style | Straight |
| Material | Nickel Plated Brass |
| Ending Shape | Thread |
| Thread Style | Male |
| Maximum Working Pressure | 508psi |
| Burst Pressure | 2030psi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |