Hose Fittings and Accessories Hydraulic/Pneumatic Nipple Straight Nickel Plated Brass Thread Female
Checking distributor stock and pricing after the page loads.
| Application | Hydraulic|Pneumatic |
| Type | Nipple |
| Style | Straight |
| Material | Nickel Plated Brass |
| Ending Shape | Thread |
| Thread Style | Female |
| Maximum Working Pressure | 508psi |
| Burst Pressure | 2030psi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |