
CEJN Brass, Steel Pneumatic Quick Connect Coupling, R 1/2 Male, Threaded
Cejn 103151155 technical specifications.
| Finish | ZINC PLATED |
| Manufacturer Series | 315 |
| Material | Brass, Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.