CEJN Steel Pneumatic Quick Connect Coupling, R 1/8 Male, Threaded
Cejn 103205151 technical specifications.
| Finish | ZINC PLATED |
| Manufacturer Series | 320 |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.