CEJN Brass, Steel Pneumatic Quick Connect Coupling, G 3/8 Female, Threaded
Cejn 104101204 technical specifications.
| Finish | ZINC PLATED |
| Manufacturer Series | 410 |
| Material | Brass, Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
