Hose Fittings and Accessories Pneumatic/Non Explosive Fluid Blowgun Polyoxymethylene Thread Female
Cejn 11 208 0100 technical specifications.
| Application | Pneumatic|Non Explosive Fluid |
| Type | Blowgun |
| Material | Polyoxymethylene |
| Ending Shape | Thread |
| Thread Style | Female |
| Maximum Working Pressure | 232psi |
| Burst Pressure | 928psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.