The CEL MC-7831-AZ is a single-channel amplifier with a frequency range of 40 MHz to 1 GHz and a gain of 21 dB. It operates within a temperature range of -30°C and has a supply current of 240 mA. The amplifier is packaged in a tray with 25 units per package.
Sign in to ask questions about the CEL MC-7831-AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL MC-7831-AZ technical specifications.
| Frequency | 870MHz |
| Gain | 21dB |
| Min Operating Temperature | -30°C |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 240mA |
| Package Quantity | 25 |
| Packaging | Tray |
| Supply Current | 240mA |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC-7831-AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.