The MC-7831-HA-AZ is a single-channel amplifier with a frequency range of 40 MHz to 1 GHz and a gain of 21 dB. It operates at a minimum temperature of -30°C and has a noise figure of 7 dB. The device requires 240 mA of supply current and is packaged in a tray. The MC-7831-HA-AZ is designed for use in applications requiring high-frequency amplification.
CEL MC-7831-HA-AZ technical specifications.
| Frequency | 870MHz |
| Gain | 21dB |
| Min Operating Temperature | -30°C |
| Noise Figure | 7dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 240mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Supply Current | 240mA |
| Test Frequency | 870MHz |
| RoHS | Compliant |
No datasheet is available for this part.