Sign in to ask questions about the CEL MC-7891-AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL MC-7891-AZ technical specifications.
| Gain | 20dB |
| Noise Figure | 7dB |
| Operating Frequency | 1 GHz |
| Operating Supply Current | 385mA |
| Package Quantity | 25 |
| Packaging | Tray |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL MC-7891-AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.