RF Bipolar Transistors MICRO-X NPN HI-FREQ
Checking distributor stock and pricing after the page loads.
| Continuous Collector Current | 70mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 4.5GHz |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 200 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Not Compliant |