
The CEL NE32584C-S is a ceramic FET with a continuous drain current of 90mA and a drain to source voltage of 4V. It has a gain of 12.5dB and operates at frequencies up to 12 GHz. The device is packaged in a ceramic case and is available in quantities of 1000. It is designed to operate within a temperature range of -55°C to 150°C and has a maximum power dissipation of 165mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Voltage (Vdss) | 4V |
| Gain | 12.5dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 165mW |
| Operating Frequency | 12 GHz |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Technology | GAAS |
| RoHS | Compliant |
