Sign in to ask questions about the CEL NE3503M04-T2-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE3503M04-T2-A technical specifications.
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Voltage (Vdss) | 4V |
| Frequency | 12GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Noise Figure | 0.45dB |
| Operating Frequency | 12 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3503M04-T2-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
