
The CEL NE3510M04-A is an N-channel GAAS FET with a maximum operating temperature of 150°C and a maximum power dissipation of 125mW. It has a continuous drain current of 97mA and a drain to source voltage of 4V. The device operates at a frequency of 4GHz and has a noise figure of 0.45dB. It is packaged in bulk and is lead free.
CEL NE3510M04-A technical specifications.
| Continuous Drain Current (ID) | 97mA |
| Drain to Source Voltage (Vdss) | 4V |
| Frequency | 4GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Noise Figure | 0.45dB |
| Operating Frequency | 4 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3510M04-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
