CEL NE3510M04-T2-A technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 70mA |
| Frequency | 4GHz |
| Gain | 16dB |
| Lead Free | Lead Free |
| Noise Figure | 0.45dB |
| Packaging | Tape and Reel |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3510M04-T2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.