Sign in to ask questions about the CEL NE3512S02-T1C-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE3512S02-T1C-A technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 70mA |
| Current Rating | 60mA |
| Drain to Source Voltage (Vdss) | 4V |
| Frequency | 12GHz |
| Gain | 13.5dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 165mW |
| Noise Figure | 0.35dB |
| Operating Frequency | 12 GHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3512S02-T1C-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
