Sign in to ask questions about the CEL NE3513M04-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE3513M04-A technical specifications.
| Frequency | 12GHz |
| Gain | 13dB |
| Noise Figure | 0.65dB |
| Output Power | 125mW |
| Packaging | Bulk |
| Test Voltage | 2V |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for CEL NE3513M04-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.