CEL NE4210S01-T1B-A technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Breakdown Voltage | 4V |
| Gate to Source Voltage (Vgs) | -3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| RoHS | Compliant |
Download the complete datasheet for CEL NE4210S01-T1B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.