Sign in to ask questions about the CEL NE5520379A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE5520379A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 915MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE5520379A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.