The CEL NE5520379A-A is an N-channel LDMOS transistor with a voltage rating of 15V and a continuous drain current of 1.5A. It has a maximum power dissipation of 20W and operates within a temperature range of -65°C to 125°C. The device is packaged in a single unit in bulk packaging.
CEL NE5520379A-A technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Frequency | 915MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Technology | LDMOS |
| Test Voltage | 3.2V |
| Voltage Rating | 15V |
| RoHS | Compliant |
No datasheet is available for this part.