TRANS BIPO P-CH LN MOS M14/1208
CEL NE5814M14-T3-A technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.