CEL NE58219 technical specifications.
| Continuous Collector Current | 60mA |
| Emitter Base Voltage (VEBO) | 3V |
| hFE Min | 60 |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE58219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.