The CEL NE650103M is a 15V FET with a continuous drain current of 7A and a gain of 11dB. It operates at a maximum temperature of 175°C and has a maximum power dissipation of 33W. The device is packaged in a M package quantity of 10 and is based on GAAS technology.
CEL NE650103M technical specifications.
| Package/Case | M |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 15V |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | -18V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 33W |
| Operating Frequency | 2.3 GHz |
| Package Quantity | 10 |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE650103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.