CEL NE6510179A-EVPW19 technical specifications.
| Package/Case | A |
| Continuous Drain Current (ID) | 2.8A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 1.9GHz |
| Gain | 10dB |
| Gate to Source Voltage (Vgs) | -4V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 15W |
| P1dB | 35dBm |
| Polarity | N-CHANNEL |
| Power Dissipation | 15W |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE6510179A-EVPW19 to view detailed technical specifications.
No datasheet is available for this part.