The CEL NE651R479A-EVPW24 is an N-channel GaAs FET with a maximum operating temperature of 125°C and a maximum power dissipation of 2.5W. It has a continuous drain current of 1A and a drain to source breakdown voltage of 8V. The device operates at a frequency of 1.9GHz and has a gain of 12dB. It is suitable for high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 1.9GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -4V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2.5W |
| P1dB | 27dBm |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Technology | GAAS |
| RoHS | Not Compliant |