Transistors RF Bipolar Small Signal NPN High Frequency
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Continuous Collector Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 735mW |
| RoHS | Not Compliant |