CEL NE68118 technical specifications.
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 9GHz |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.