RF Bipolar Transistors NPN High Frequency
Checking distributor stock and pricing after the page loads.
CEL NE68119 technical specifications.
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 7GHz |
| Max Frequency | 7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS | Not Compliant |
No datasheet is available for this part.