The CEL NE68135 is a high-frequency NPN transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous collector current of 65mA and an emitter base voltage of 1.5V. The device operates at a frequency of up to 9GHz and has a power dissipation of 295mW. The transistor is packaged in a quantity of 200 units.
CEL NE68135 technical specifications.
| Continuous Collector Current | 65mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 9GHz |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Polarity | NPN |
| Power Dissipation | 295mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.