CEL NE68530 technical specifications.
| Package/Case | SOT-323 |
| Continuous Collector Current | 30mA |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE68530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.