RF Bipolar Transistors NPN High Frequency
Checking distributor stock and pricing after the page loads.
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 12GHz |
| Max Frequency | 12GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| Power Dissipation | 180mW |
| RoHS | Not Compliant |