Sign in to ask questions about the CEL NE68833-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE68833-A technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 6V |
| Collector-emitter Voltage-Max | 6V |
| Continuous Collector Current | 100mA |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Transition Frequency | 4.5GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE68833-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.