CEL NE72218 technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 5V |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 12GHz |
| Gain | 5dB |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| P1dB | 15dBm |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Technology | GAAS |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE72218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.