
CEL NE722S01-T1B technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 5V |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -5V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Operating Frequency | 4 GHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for CEL NE722S01-T1B to view detailed technical specifications.
No datasheet is available for this part.