RF Bipolar Transistors NPN
Checking distributor stock and pricing after the page loads.
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 6.5GHz |
| Max Frequency | 6.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Polarity | NPN |
| Power Dissipation | 140mW |
| RoHS | Not Compliant |