CEL NESG2101M05-T1-A technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 5V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 19dB |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Operating Frequency | 17000 MHz (Typ) |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 17GHz |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG2101M05-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.