
The NESG260234-AZ is a surface mount NPN transistor with a collector-emitter breakdown voltage of 9.2V and a maximum collector current of 600mA. It has a maximum power dissipation of 1.9W and an operating frequency of 900 MHz. The transistor is packaged in a TO-243AA package and is available in bulk quantities. It has a minimum current gain of 80 and an emitter-base voltage of 2.8V.
CEL NESG260234-AZ technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 9.2V |
| Collector-emitter Voltage-Max | 9.2V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 2.8V |
| hFE Min | 80 |
| Max Collector Current | 600mA |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Operating Frequency | 900 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG260234-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
