Trans GP BJT NPN 4.3V 0.035A 4-Pin Thin-Type Super Mini-Mold T/R
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 4.3V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 16dB |
| Lead Free | Lead Free |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Operating Frequency | 110000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |