CEL NESG3032M14-T3-A technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 4.3V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 17.5dB |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for CEL NESG3032M14-T3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.