CEL PS2381-1Y-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2381-1Y-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.