The CEL PS2381-1Y-M-AX is a single channel DC-DC converter with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount SMD/SMT package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
CEL PS2381-1Y-M-AX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.