The CEL PS2381-1Y-V-F3-W-AX is a general purpose optocoupler with a maximum operating temperature range of -40°C to 115°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount package and is available in tape and reel packaging. The optocoupler is suitable for use in a variety of applications, including those requiring high temperature operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |